Elesa 151752 White Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M5, Threaded Hole

Subtotal (1 pack of 10 units)*

€66.59

(exc. VAT)

€81.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.59€6.659

*price indicative

RS Stock No.:
830-673
Mfr. Part No.:
151752
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M5

Product Type

Clamping Knob

Thread Length

20mm

Knob Shape

Lobe

Mount Type

Threaded Hole

Knob Diameter

25

Hole Diameter

5mm

Body Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Insert Material

303 Stainless Steel

Colour

White

Standards/Approvals

RoHS

Application

Clamping Knob

COO (Country of Origin):
IT
The Elesa Solid knob is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its solid design and matte finish ensure reliable handling and precise control, while the white colour similar to RAL 9002 supports hygienic visibility.

Glass Fibre reinforced polyamide based technopolymer construction

Ensures high strength and durability

White colour similar to RAL 9002 for hygienic visibility

Matte finish improves grip and handling

Suitable for repeated manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy