Elesa 166551 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M10, Threaded Hole

Image representative of range

Subtotal (1 pack of 10 units)*

€76.25

(exc. VAT)

€93.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.25€7.625

*price indicative

RS Stock No.:
830-682
Mfr. Part No.:
166551
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Knob

Thread Size

M10

Thread Length

36.5mm

Knob Shape

Lobe

Mount Type

Threaded Hole

Knob Diameter

60

Hole Diameter

10mm

Body Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Insert Material

Brass

Colour

Black

Standards/Approvals

RoHS

Application

Clamping Knob

COO (Country of Origin):
IT
The Elesa Lobe knob with solid section is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its ergonomic design and solid construction provide reliable grip and precise control during repeated manual adjustments.

Glass Fibre reinforced polyamide based technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Solid section enhances strength and reliability

Suitable for repeated manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy