Elesa 166341 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-677
- Mfr. Part No.:
- 166341
- Manufacturer:
- Elesa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 830-677
- Mfr. Part No.:
- 166341
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 26mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 | |
| Hole Diameter | 6mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 26mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 | ||
Hole Diameter 6mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob with solid section is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its ergonomic design and solid construction provide reliable grip and precise control during repeated manual adjustments.
Glass Fibre reinforced polyamide based technopolymer construction
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Solid section enhances strength and reliability
Suitable for repeated manual operation
Related links
- Elesa 167183 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166282 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 190381 Blue Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166471 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166551 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 169197 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 168999 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166472 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
