Elesa 166515 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M10, Threaded Stud

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
830-681
Mfr. Part No.:
166515
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M10

Product Type

Clamping Knob

Thread Length

31mm

Knob Shape

Lobe

Mount Type

Threaded Stud

Knob Diameter

50

Hole Diameter

10mm

Body Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Insert Material

303 Stainless Steel

Colour

Black

Standards/Approvals

RoHS

Application

Clamping Knob

COO (Country of Origin):
IT
The Elesa Lobe knob with solid section is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its ergonomic design and solid construction provide reliable grip and precise control during repeated manual adjustments.

Glass Fibre reinforced polyamide based technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Solid section enhances strength and reliability

Suitable for repeated manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy