Elesa 166591 Black Fibreglass Reinforced Polyamide Star Clamping Knob, M12 x 30, Threaded Stud
- RS Stock No.:
- 267-5513
- Mfr. Part No.:
- 166591
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€185.32
(exc. VAT)
€227.94
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.32 | €18.532 |
*price indicative
- RS Stock No.:
- 267-5513
- Mfr. Part No.:
- 166591
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 x 30 | |
| Product Type | Clamping Knob | |
| Thread Length | 30mm | |
| Knob Shape | Star | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 60 mm | |
| Hole Diameter | 12mm | |
| Hole Length | 21mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 x 30 | ||
Product Type Clamping Knob | ||
Thread Length 30mm | ||
Knob Shape Star | ||
Mount Type Threaded Stud | ||
Knob Diameter 60 mm | ||
Hole Diameter 12mm | ||
Hole Length 21mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa solid section five-lobe shaped knob made of techno polymer which offers the operator's fingers a proper grip and is easy to clean. AISI 303 stainless steel inserts can be used where corrosion resistant materials are required.
Prevents unhealthy residues
Solid shape without cavities
Proper grip
Related links
- Elesa 166174 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166595 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166556 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Hole
- Elesa 166173 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166496 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166172 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 8366 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 243336-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
