Elesa 166595 Black Fibreglass Reinforced Polyamide Star Clamping Knob, M12 x 50, Threaded Stud

Subtotal (1 pack of 10 units)*

€220.67

(exc. VAT)

€271.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€220.67€22.067

*price indicative

RS Stock No.:
267-5514
Mfr. Part No.:
166595
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M12 x 50

Product Type

Clamping Knob

Thread Length

50mm

Knob Shape

Star

Mount Type

Threaded Stud

Knob Diameter

60 mm

Hole Diameter

12mm

Hole Length

21mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

ISO 4753

COO (Country of Origin):
IT
The Elesa solid section five-lobe shaped knob made of techno polymer which offers the operator's fingers a proper grip and is easy to clean. AISI 303 stainless steel inserts can be used where corrosion resistant materials are required.

Prevents unhealthy residues

Solid shape without cavities

Proper grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy