Elesa 6311 Black Polyamide Based Technopolymer Round Knob, M4, Blind Hole
- RS Stock No.:
- 268-7780
- Mfr. Part No.:
- 6311
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€26.28
(exc. VAT)
€32.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €26.28 | €2.628 | - |
| 5 - 9 | €24.97 | €2.497 | 4% |
| 10 - 29 | €23.66 | €2.366 | 9% |
| 30 + | €22.08 | €2.208 | 15% |
*price indicative
- RS Stock No.:
- 268-7780
- Mfr. Part No.:
- 6311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M4 | |
| Thread Length | 11.4mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 12 mm | |
| Hole Diameter | 9.5mm | |
| Hole Length | 4mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M4 | ||
Thread Length 11.4mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 12 mm | ||
Hole Diameter 9.5mm | ||
Hole Length 4mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 6311 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 6321 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6356 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6331 Black Polyamide Based Technopolymer Round Knob Threaded Through Hole
- Elesa 6351 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6721 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6522 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6621 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6312 Black Polyamide Based Technopolymer Round Knob Blind Hole
