Elesa 6721 Black Polyamide Based Technopolymer Round Knob, M8, Blind Hole

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€36.17

(exc. VAT)

€44.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€36.17€3.617-
5 - 9€34.37€3.4374%
10 - 29€32.56€3.2569%
30 +€30.38€3.03816%

*price indicative

RS Stock No.:
268-7821
Mfr. Part No.:
6721
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Knob

Thread Length

22mm

Knob Shape

Round

Mount Type

Blind Hole

Knob Diameter

32 mm

Hole Diameter

8mm

Hole Length

9mm

Body Material

Polyamide Based Technopolymer

Insert Material

Brass

Colour

Black

Standards/Approvals

ISO 4753, UNIF947

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 6721 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy