Elesa 6731 Black Fibreglass Reinforced Polyamide Technopolymer Round Knob, M8, Blind Hole
- RS Stock No.:
- 268-7822
- Mfr. Part No.:
- 6731
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€34.40
(exc. VAT)
€42.31
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €34.40 | €3.44 | - |
| 5 - 9 | €32.69 | €3.269 | 4% |
| 10 - 29 | €30.96 | €3.096 | 9% |
| 30 + | €28.90 | €2.89 | 15% |
*price indicative
- RS Stock No.:
- 268-7822
- Mfr. Part No.:
- 6731
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 22mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 9mm | |
| Body Material | Fibreglass Reinforced Polyamide Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 22mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 32 mm | ||
Hole Diameter 8mm | ||
Hole Length 9mm | ||
Body Material Fibreglass Reinforced Polyamide Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 6731 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 6721 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6312 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6311 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6661 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 243336-C1 Black Fibreglass Reinforced Polyamide Round Knob Threaded Stud
- Elesa 6621 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6522 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6531 Black Polyamide Based Technopolymer Round Knob Blind Hole
