Elesa 69784-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, 74 mm, Threaded Through Hole
- RS Stock No.:
- 268-7832
- Mfr. Part No.:
- 69784-C9
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.32 |
| 5 - 9 | €8.84 |
| 10 - 29 | €8.36 |
| 30 + | €7.82 |
*price indicative
- RS Stock No.:
- 268-7832
- Mfr. Part No.:
- 69784-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | 74 mm | |
| Thread Length | 43.5mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 74 mm | |
| Hole Diameter | 16mm | |
| Hole Length | 31mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI-947/ ISO4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size 74 mm | ||
Thread Length 43.5mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 74 mm | ||
Hole Diameter 16mm | ||
Hole Length 31mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI-947/ ISO4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69784-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69833-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69912-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69911-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69975-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69913-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69854-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69856-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69961-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
