Elesa 69975-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M10 x 40, Threaded Stud

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€20.96

(exc. VAT)

€25.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€20.96€4.192
5 - 9€19.91€3.982
10 - 29€18.86€3.772
30 +€17.62€3.524

*price indicative

RS Stock No.:
268-7852
Mfr. Part No.:
69975-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M10 x 40

Thread Length

32mm

Knob Shape

Fluted Knob

Mount Type

Threaded Stud

Knob Diameter

50 mm

Hole Diameter

10mm

Hole Length

14mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

RoHS, UNI-947/ ISO4753

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 69975-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.

Lobe knobs allow the operator a strong, firm and secure grip

Polypropylene based boss cap available as accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy