Elesa 69853-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M6 x 25, Threaded Stud
- RS Stock No.:
- 268-7840
- Mfr. Part No.:
- 69853-C9
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.63 | €2.926 | - |
| 5 - 9 | €13.90 | €2.78 | 4% |
| 10 - 29 | €13.15 | €2.63 | 10% |
| 30 + | €12.29 | €2.458 | 15% |
*price indicative
- RS Stock No.:
- 268-7840
- Mfr. Part No.:
- 69853-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 x 25 | |
| Product Type | Knob | |
| Thread Length | 23mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 10mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI-947/ ISO4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 x 25 | ||
Product Type Knob | ||
Thread Length 23mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Stud | ||
Knob Diameter 32 mm | ||
Hole Diameter 6mm | ||
Hole Length 10mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI-947/ ISO4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69853-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69834-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69913-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69854-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69831-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69832-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69852-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69743-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69912-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
