Elesa 69743-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M6, Threaded Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€12.00€2.40
5 - 9€11.41€2.282
10 - 29€10.79€2.158
30 +€10.09€2.018

*price indicative

RS Stock No.:
268-7824
Mfr. Part No.:
69743-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M6

Product Type

Knob

Thread Length

23mm

Knob Shape

Fluted Knob

Mount Type

Threaded Through Hole

Knob Diameter

32 mm

Hole Diameter

6mm

Hole Length

12mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

UNI-947/ ISO4753, RoHS

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 69743-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.

Lobe knobs allow the operator a strong, firm and secure grip

Polypropylene based boss cap available as accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy