Elesa 70032-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M12 x 30, Threaded Stud

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€29.45

(exc. VAT)

€36.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€29.45€5.89-
5 - 9€27.97€5.5945%
10 - 29€26.51€5.3029%
30 +€24.74€4.94815%

*price indicative

RS Stock No.:
268-7853
Mfr. Part No.:
70032-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M12 x 30

Product Type

Knob

Thread Length

37mm

Knob Shape

Fluted Knob

Mount Type

Threaded Stud

Knob Diameter

63 mm

Hole Diameter

12mm

Hole Length

16mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

RoHS, UNI-947/ ISO4753

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 70032-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.

Lobe knobs allow the operator a strong, firm and secure grip

Polypropylene based boss cap available as accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy