Elesa 8351 Black Fibreglass Reinforced Polyamide Wing Knob, M6, Threaded Hole
- RS Stock No.:
- 268-7856
- Mfr. Part No.:
- 8351
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.80 | €2.28 | - |
| 5 - 9 | €21.67 | €2.167 | 4% |
| 10 - 29 | €20.52 | €2.052 | 10% |
| 30 + | €19.15 | €1.915 | 16% |
*price indicative
- RS Stock No.:
- 268-7856
- Mfr. Part No.:
- 8351
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 15mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 15mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 15mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 mm | ||
Hole Diameter 6mm | ||
Hole Length 15mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 8351 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 8358 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8365 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8363 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8366 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8364 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8302 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
