Elesa 8302 Black Fibreglass Reinforced Polyamide Wing Knob, M5, Threaded Hole
- RS Stock No.:
- 268-7855
- Mfr. Part No.:
- 8302
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €21.50 | €2.15 |
| 5 - 9 | €20.44 | €2.044 |
| 10 - 29 | €19.36 | €1.936 |
| 30 + | €18.07 | €1.807 |
*price indicative
- RS Stock No.:
- 268-7855
- Mfr. Part No.:
- 8302
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M5 | |
| Product Type | Knob | |
| Thread Length | 13mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 26 mm | |
| Hole Diameter | 5mm | |
| Hole Length | 13mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M5 | ||
Product Type Knob | ||
Thread Length 13mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 26 mm | ||
Hole Diameter 5mm | ||
Hole Length 13mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 8302 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 108313 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Knob Threaded Hole
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8351 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 151752 White Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 8364 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8358 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8371 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
