Elesa 167491 Black Polyamide 3-Arm Clamping Knob, M10, Threaded Stud
- RS Stock No.:
- 918-5337
- Mfr. Part No.:
- 167491
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €49.08 | €9.816 |
| 5 - 9 | €46.63 | €9.326 |
| 10 - 29 | €44.17 | €8.834 |
| 30 + | €41.28 | €8.256 |
*price indicative
- RS Stock No.:
- 918-5337
- Mfr. Part No.:
- 167491
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 20mm | |
| Knob Shape | 3-Arm | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 50 mm | |
| Hole Length | 30mm | |
| Body Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 20mm | ||
Knob Shape 3-Arm | ||
Mount Type Threaded Stud | ||
Knob Diameter 50 mm | ||
Hole Length 30mm | ||
Body Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | ||
- COO (Country of Origin):
- IT
Three Lobed Handwheel
Related links
- Elesa 167493 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167476 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 65678 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167495 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167385 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167262 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167381 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167264 Black Polyamide 3-Arm Clamping Knob Threaded Stud
