Elesa 65678 Black Polyamide 3-Arm Clamping Knob, M10, Threaded Hole
- RS Stock No.:
- 918-5286
- Mfr. Part No.:
- 65678
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.72 |
| 5 - 9 | €14.95 |
| 10 - 29 | €14.15 |
| 30 + | €13.22 |
*price indicative
- RS Stock No.:
- 918-5286
- Mfr. Part No.:
- 65678
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Thread Length | 17mm | |
| Knob Shape | 3-Arm | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 80 mm | |
| Hole Length | 35mm | |
| Body Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Thread Length 17mm | ||
Knob Shape 3-Arm | ||
Mount Type Threaded Hole | ||
Knob Diameter 80 mm | ||
Hole Length 35mm | ||
Body Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Three Arm Knob
Related links
- Elesa 167495 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167491 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167493 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 167476 Black Polyamide 3-Arm Clamping Knob Threaded Stud
- Elesa 65748 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 65708 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 167346 Black Polyamide 3-Arm Clamping Knob Threaded Hole
- Elesa 65638 Black Polyamide 3-Arm Clamping Knob Threaded Hole
