Eaton Lever Arm 184140 IZMX-LT16-1 x 150 mm
- RS Stock No.:
- 132-458
- Mfr. Part No.:
- 184140 IZMX-LT16-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.80
(exc. VAT)
€94.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.80 |
*price indicative
- RS Stock No.:
- 132-458
- Mfr. Part No.:
- 184140 IZMX-LT16-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Lever | |
| Lever Type | Lever Arm | |
| Thread Gender | Male | |
| Thread/Insert Length | 150mm | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lever | ||
Lever Type Lever Arm | ||
Thread Gender Male | ||
Thread/Insert Length 150mm | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton crank withdrawable unit is an accessory used with INX16W and IZMX16…W. This spare part includes a hand lever that is supplied as standard. With a compact design and high vacuum resistance, it provides safe measurement and monitoring of absolute and gauge pressure.
RoHS compliant
