Eaton Lever Arm 184141 IZMX-LT40-1 x 150 mm
- RS Stock No.:
- 132-459
- Mfr. Part No.:
- 184141 IZMX-LT40-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.58
(exc. VAT)
€104.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.58 |
*price indicative
- RS Stock No.:
- 132-459
- Mfr. Part No.:
- 184141 IZMX-LT40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Lever | |
| Lever Type | Lever Arm | |
| Thread/Insert Length | 150mm | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lever | ||
Lever Type Lever Arm | ||
Thread/Insert Length 150mm | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Replacement hand lever, for withdrawable unit is an accessory used with IZMX40…W and INX40…W.
RoHS compliant
