Elesa Zinc Plated Steel Clamping Lever 141311, M6 x 16 mm
- RS Stock No.:
- 771-767
- Mfr. Part No.:
- 141311
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.30 | €3.03 |
*price indicative
- RS Stock No.:
- 771-767
- Mfr. Part No.:
- 141311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M6 | |
| Thread/Insert Length | 16mm | |
| Handle Material | Glass Filled Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Length | 50mm | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M6 | ||
Thread/Insert Length 16mm | ||
Handle Material Glass Filled Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Length 50mm | ||
Colour Black, Grey | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle is designed for effective clamping. Its innovative design allows for operation in spaces with limited lever turning angles, enhancing user convenience and functionality.
Offers absolute electric insulation for operators during use
Features a glass-fibre reinforced Techno polymer clamping element
Equipped with a stainless steel return spring for automatic engagement
Related links
- Elesa Zinc Plated Steel Clamping Lever 233106-C2, M6 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 234136-C2, M6 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 234321-C1, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 235431-C2, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 232166-C1, M5 x 40 mm
- Elesa Zinc Plated Steel Clamping Lever 235471-C1, M12 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 232161-C1, 12 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 234361-C1, M12 x 30 mm
