Elesa Alloy Clamping Lever 238363-C1, M8 x 50 mm
- RS Stock No.:
- 771-777
- Mfr. Part No.:
- 238363-C1
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€64.37
(exc. VAT)
€79.18
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.37 | €6.437 |
*price indicative
- RS Stock No.:
- 771-777
- Mfr. Part No.:
- 238363-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Adjustable Clamping Handle | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 50mm | |
| Handle Material | Glass Filled Technopolymer | |
| Shaft Material | Steel | |
| Insert Material | Alloy | |
| Length | 72.5mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Adjustable Clamping Handle | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 50mm | ||
Handle Material Glass Filled Technopolymer | ||
Shaft Material Steel | ||
Insert Material Alloy | ||
Length 72.5mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle provides a reliable clamping solution, designed to facilitate effective engagement and disengagement. Constructed from Durable materials, it is Ideal for applications requiring precise control in confined spaces.
Constructed from glass-fibre reinforced polyamide for enhanced durability
Features a zinc alloy toothed insert for secure metal assembly
Related links
- Elesa Alloy Clamping Lever 193673, M8 x 20 mm
- Elesa Alloy Clamping Lever 237156-C1, M10 x 14 mm
- Elesa Zinc Plated Steel Clamping Lever 234321-C1, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 233151-C1, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 234329-C1, M8 x 40 mm
- Ganter Alloy Clamping Lever GN.16292, M8 x 63 mm
- Ganter Alloy Clamping Lever GN.16291, M8 x 63 mm
- Ganter Alloy Clamping Lever GN.16311, M8 x 63 mm
