Elesa Lever Arm 198135, M6 x 10 mm
- RS Stock No.:
- 781-108
- Mfr. Part No.:
- 198135
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€222.27
(exc. VAT)
€273.39
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.27 | €22.227 |
*price indicative
- RS Stock No.:
- 781-108
- Mfr. Part No.:
- 198135
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Lever Arm | |
| Product Type | Handle | |
| Thread Gender | Female | |
| Thread Size | M6 | |
| Thread/Insert Length | 10mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 137mm | |
| Colour | Orange | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Lever Arm | ||
Product Type Handle | ||
Thread Gender Female | ||
Thread Size M6 | ||
Thread/Insert Length 10mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 137mm | ||
Colour Orange | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle is designed for efficient clamping solutions, featuring a stainless steel clamping element with a threaded hole and retaining screw for secure fastening in various applications.
Constructed from AISI 303 stainless steel for durability and corrosion resistance
Equipped with a six-lobed socket for ease of assembly and disassembly
Return spring ensures automatic engagement of clamping teeth for reliability
Metal Detectable technopolymer enhances safety in food and pharmaceutical industries
