Elesa Lever Arm 193135, M6 x 10 mm
- RS Stock No.:
- 781-139
- Mfr. Part No.:
- 193135
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€188.16
(exc. VAT)
€231.44
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.16 | €18.816 |
*price indicative
- RS Stock No.:
- 781-139
- Mfr. Part No.:
- 193135
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | M6 | |
| Thread/Insert Length | 10mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 72.5mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size M6 | ||
Thread/Insert Length 10mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 72.5mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle offers robust clamping solutions for varied applications, showcasing a stainless-steel clamping element that ensures reliability and ease of use in demanding environments.
AISI 303 stainless steel clamping element with threaded hole and retaining screw for enhanced durability
Designed with a return spring MADE of AISI 302 stainless steel for automatic engagement
Features a six-lobed socket retaining screw for secure adjustments
Built-in zinc alloy toothed insert allows integration with all-metal clamping elements
