Ganter Alloy Clamping Lever GN.16152, M10 x 78 mm

Subtotal (1 unit)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.82

*price indicative

RS Stock No.:
829-474
Mfr. Part No.:
GN.16152
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Lever Type

Clamping Lever

Product Type

Handle

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

78mm

Handle Material

Zinc

Insert Material

Alloy

Length

78mm

Colour

RAL 2004

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Adjustable Handle lever body is constructed from die-cast zinc alloy with an epoxy resin coating and sand-blasted matte finish, ensuring durability and corrosion resistance for industrial and mechanical applications. It delivers precise control even in restricted spaces where lever movement is limited.

Epoxy resin coating with sand-blasted matte finish

Suitable for limited lever turning angle

Provides secure and ergonomic grip

Ideal for Compact or confined spaces

Resistant to wear and mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy