Ganter Alloy Clamping Lever GN.16231, M6 x 45 mm
- RS Stock No.:
- 829-477
- Mfr. Part No.:
- GN.16231
- Manufacturer:
- Ganter
Image representative of range
Subtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.93 |
*price indicative
- RS Stock No.:
- 829-477
- Mfr. Part No.:
- GN.16231
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Clamping Lever | |
| Product Type | Handle | |
| Thread Gender | Male | |
| Thread Size | M6 | |
| Thread/Insert Length | 45mm | |
| Handle Material | Zinc | |
| Insert Material | Alloy | |
| Length | 45mm | |
| Colour | RAL 9005 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Clamping Lever | ||
Product Type Handle | ||
Thread Gender Male | ||
Thread Size M6 | ||
Thread/Insert Length 45mm | ||
Handle Material Zinc | ||
Insert Material Alloy | ||
Length 45mm | ||
Colour RAL 9005 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Handle lever body is constructed from die-cast zinc alloy with an epoxy resin coating and sand-blasted matte finish, ensuring durability and corrosion resistance for industrial and mechanical applications. It delivers precise control even in restricted spaces where lever movement is limited.
Epoxy resin coating with sand-blasted matte finish
Suitable for limited lever turning angle
Provides secure and ergonomic grip
Ideal for Compact or confined spaces
Resistant to wear and mechanical stress
Related links
- Ganter Alloy Clamping Lever GN.16112, M6 x 45 mm
- Ganter Alloy Clamping Lever GN.16292, M8 x 63 mm
- Ganter Alloy Clamping Lever GN.16291, M8 x 63 mm
- Ganter Alloy Clamping Lever GN.16311, M8 x 63 mm
- Ganter Alloy Clamping Lever GN.16171, M12 x 92 mm
- Ganter Alloy Clamping Lever GN.16421, M12 x 92 mm
- Ganter Alloy Clamping Lever GN.16152, M10 x 78 mm
- Ganter Alloy Clamping Lever GN.16361, M10 x 78 mm
