Ganter Steel Clamping Lever GN.20821, M12
- RS Stock No.:
- 829-499
- Mfr. Part No.:
- GN.20821
- Manufacturer:
- Ganter
Subtotal (1 pack of 5 units)*
€131.55
(exc. VAT)
€161.81
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.55 | €26.31 |
*price indicative
- RS Stock No.:
- 829-499
- Mfr. Part No.:
- GN.20821
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Clamping Lever | |
| Product Type | Nut | |
| Thread Gender | Female | |
| Thread Size | M12 | |
| Handle Material | Stainless Steel | |
| Shaft Material | Steel | |
| Insert Material | Steel | |
| Length | 75.5mm | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Clamping Lever | ||
Product Type Nut | ||
Thread Gender Female | ||
Thread Size M12 | ||
Handle Material Stainless Steel | ||
Shaft Material Steel | ||
Insert Material Steel | ||
Length 75.5mm | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Clamping Nut with Double Lever provides secure and adjustable fastening for mechanical assemblies. Designed for ease of operation, it allows quick tightening and loosening while maintaining reliable clamping performance. Its robust construction ensures durability in demanding industrial environments.
Hub with threaded pass-through hole
Arm fixed to hub by welding
Enables precise and repeatable clamping
Suitable for applications requiring frequent adjustments
Related links
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm
- Ganter Steel Clamping Lever GN.16381, M10 x 50 mm
- Ganter Steel Clamping Lever GN.16261, M6 x 50 mm
- Ganter Steel Clamping Lever GN.16131, M8 x 11 mm
- Ganter Steel Clamping Lever GN.16151, M10 x 17 mm
- Ganter Steel Clamping Lever GN.16111, M6 x 9 mm
- Ganter Black Oxide Steel Clamping Lever GN.18141, M12
