Ganter Steel Clamping Lever GN.20521, Stainless Steel

Subtotal (1 pack of 10 units)*

€75.16

(exc. VAT)

€92.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.16€7.516

*price indicative

RS Stock No.:
829-498
Mfr. Part No.:
GN.20521
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Handle

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

Stainless Steel

Handle Material

Stainless Steel

Shaft Material

Steel

Insert Material

Steel

Length

100mm

Colour

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Lever Handle features a hub with a threaded pass-through hole and an ARM fixed to the hub by welding, providing reliable and ergonomic operation. Its robust construction ensures Durable performance in industrial and mechanical applications requiring frequent adjustments.

Hub with threaded pass-through hole

Arm fixed to hub by welding

Provides ergonomic and reliable operation

Suitable for industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy