Elesa Steel Tapered Handle 3401, M6 x 15 mm
- RS Stock No.:
- 830-548
- Mfr. Part No.:
- 3401
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.81 |
*price indicative
- RS Stock No.:
- 830-548
- Mfr. Part No.:
- 3401
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Rotary Handle | |
| Lever Type | Tapered Handle | |
| Thread Gender | Female | |
| Thread Size | M6 | |
| Thread/Insert Length | 15mm | |
| Handle Material | Duroplast | |
| Shaft Material | Steel | |
| Insert Material | Steel | |
| Length | 28mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Rotary Handle | ||
Lever Type Tapered Handle | ||
Thread Gender Female | ||
Thread Size M6 | ||
Thread/Insert Length 15mm | ||
Handle Material Duroplast | ||
Shaft Material Steel | ||
Insert Material Steel | ||
Length 28mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Gear lever handle is designed for quick and secure fastening, enabling efficient operation in applications requiring frequent adjustments. Its cam mechanism allows fast clamping with minimal effort, while the robust technopolymer construction ensures durability and reliable performance across industrial environments.
Cam mechanism allows fast operation without tools
Glass Fibre reinforced polyamide based technopolymer body
Zinc plated steel or stainless steel rotating pin options
Adjustable ring nut enables precise clamping force control
Related links
- Elesa Zinc Plated Steel Tapered Handle 5023, M10 x 15 mm
- RS PRO Zinc Plated Steel Tapered Handle, M10 x 15 mm
- RS PRO Steel Tapered Handle, M6 x 6 mm
- RS PRO Zinc Plated Steel Tapered Handle, M8 x 12 mm
- RS PRO Zinc Plated Steel Tapered Handle, M12 x 23 mm
- RS PRO Steel Tapered Handle, M8 x 12 mm
- RS PRO Steel Tapered Handle, M8 x 8 mm
- RS PRO Steel Tapered Handle, M5 x 5 mm
