Elesa Black Oxide Steel Clamping Lever 240139-C9, M5 x 25 mm
- RS Stock No.:
- 830-701
- Mfr. Part No.:
- 240139-C9
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
- RS Stock No.:
- 830-701
- Mfr. Part No.:
- 240139-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M5 | |
| Thread/Insert Length | 25mm | |
| Handle Material | Zinc | |
| Shaft Material | Steel | |
| Insert Material | Black Oxide Steel | |
| Length | 52mm | |
| Colour | RAL 9005 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M5 | ||
Thread/Insert Length 25mm | ||
Handle Material Zinc | ||
Shaft Material Steel | ||
Insert Material Black Oxide Steel | ||
Length 52mm | ||
Colour RAL 9005 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable handle is manufactured from die cast zinc alloy with an epoxy resin coating and matte finish, ensuring durability and resistance to wear. It is designed for reliable performance in Compact installations where smooth handling and robust construction are essential.
Die cast zinc alloy construction ensures strength
Epoxy resin coating improves surface protection
Matte finish enhances grip and appearance
Suitable for limited lever turning space
Related links
- Elesa Black Oxide Steel Clamping Lever 240015-C9, M5 x 16 mm
- Elesa Black Oxide Steel Clamping Lever 241026-C2, M5 x 16 mm
- Elesa Black Oxide Steel Clamping Lever 240037-C9, M8 x 20 mm
- Elesa Black Oxide Steel Clamping Lever 240261-C9, M10 x 40 mm
- Elesa Black Oxide Steel Clamping Lever 240255-C9, M10 x 30 mm
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- Elesa Black Oxide Steel Clamping Lever 241157-C2, M8 x 20 mm
- Elesa Black Oxide Steel Clamping Lever 241255-C2, M10 x 20 mm
