Elesa Black Oxide Steel Clamping Lever 240261-C9, M10 x 40 mm

Image representative of range

Subtotal (1 unit)*

€7.97

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.97

*price indicative

RS Stock No.:
830-703
Mfr. Part No.:
240261-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Lever

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

40mm

Handle Material

Zinc

Shaft Material

Steel

Insert Material

Black Oxide Steel

Length

73.5mm

Colour

RAL 9005

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Adjustable handle is manufactured from die cast zinc alloy with an epoxy resin coating and matte finish, ensuring durability and resistance to wear. It is designed for reliable performance in Compact installations where smooth handling and robust construction are essential.

Die cast zinc alloy construction ensures strength

Epoxy resin coating improves surface protection

Matte finish enhances grip and appearance

Suitable for limited lever turning space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy