Eclipse Magnetic Clamp
- RS Stock No.:
- 511-257
- Mfr. Part No.:
- E952
- Manufacturer:
- Eclipse
Subtotal (1 unit)**
€44.43
(exc. VAT)
€54.65
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €44.43 |
**price indicative
Related links
- Eclipse 127mm x 25mm Magnetic Clamp
- RS PRO 45mm Magnetic Clamp
- RS PRO Magnetic Clamp
- Eclipse Magnetic Vice Jaws, For Use With Vice
- Eclipse MPI/100 Magnetic Field Indicator
- Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170kg
- Eclipse Magnetic 80 x 70 x 95mm V-Block, 65mm Capacity
- Eclipse Magnetic 101.6 x 70 x 95mm V-Block, 65mm Capacity