Eclipse 127mm x 25mm Magnetic Clamp
- RS Stock No.:
- 269-6553
- Mfr. Part No.:
- 920
- Manufacturer:
- Eclipse
Subtotal (1 pair)**
€62.48
(exc. VAT)
€76.85
(inc. VAT)
Temporarily out of stock - back order for despatch 29-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €62.48 |
**price indicative
- RS Stock No.:
- 269-6553
- Mfr. Part No.:
- 920
- Manufacturer:
- Eclipse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eclipse | |
Type | Magnetic Clamp | |
Jaw Opening | 127mm | |
Jaw Depth | 25mm | |
Weight | 700g | |
Select all | ||
---|---|---|
Brand Eclipse | ||
Type Magnetic Clamp | ||
Jaw Opening 127mm | ||
Jaw Depth 25mm | ||
Weight 700g | ||