Teng Tools x 120 mm Clamp Clamp
- RS Stock No.:
- 832-232
- Mfr. Part No.:
- CMF25
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€86.81
(exc. VAT)
€106.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.81 |
*price indicative
- RS Stock No.:
- 832-232
- Mfr. Part No.:
- CMF25
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Depth | 120mm | |
| Height Under Arm | 250mm | |
| Series | CMF | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Depth 120mm | ||
Height Under Arm 250mm | ||
Series CMF | ||
- COO (Country of Origin):
- TW
The Teng Tools clamp is designed for efficient fast action tightening and loosening, Ideal for various clamping tasks. Its swivelling pressure plate enhances grip even on tilted surfaces, ensuring secure fastening in demanding conditions.
Fixed handle provides Rapid action for effortless tightening and loosening
Swivelling pressure plate allows for effective grip even when at an angle
Constructed for superior strength, enhancing clamping reliability
Internal span width measures 250mm, accommodating a range of materials
