EZS90-8 | Bessey 900mm x 80mm Quick Clamp | RS
Login / Register to access your benefits
Recently searched

    Bessey 900mm x 80mm Quick Clamp

    Subtotal (1 unit)**

    €46.01

    (exc. VAT)

    €56.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    19 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€46.01

    **price indicative

    RS Stock No.:
    125-3808
    Mfr. Part No.:
    EZS90-8
    Manufacturer:
    Bessey
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bessey

    Type

    Quick Clamp

    Jaw Opening

    900mm

    Jaw Depth

    80mm

    Related links