EZL45-8 | Bessey 450mm x 80mm Quick Clamp | RS
Login / Register to access your benefits
Recently searched

    Bessey 450mm x 80mm Quick Clamp

    Subtotal (1 unit)**

    €45.82

    (exc. VAT)

    €56.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€45.82

    **price indicative

    RS Stock No.:
    272-6456
    Mfr. Part No.:
    EZL45-8
    Manufacturer:
    Bessey
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bessey

    Type

    Quick Clamp

    Jaw Opening

    450mm

    Jaw Depth

    80mm

    Operating Tension

    1400N

    Related links