Bahco 300 mm x 70 mm Quick Clamp Clamp
- RS Stock No.:
- 257-7331
- Mfr. Part No.:
- QCG-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 257-7331
- Mfr. Part No.:
- QCG-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 70mm | |
| Clamping Force | 125kg | |
| Length | 530mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 70mm | ||
Clamping Force 125kg | ||
Length 530mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco QCG-300 series of clamps feature a small, shaped handle incorporating an easy access release mechanism, enabling improved access into confined spaces. The head is reversible and is fitted with non-marking V groove pads.
Length 530 mm
Weight 630 g
Related links
- Bahco 150 mm x 70 mm Quick Clamp Clamp
- Bahco 300 mm x 95 mm Qcb Clamp Clamp
- Bahco 300 mm x 75 mm C Clamp Clamp
- Bessey 300 mm x 90 mm Quick Clamp Clamp
- Bessey 300 mm x 85 mm Quick Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp
- Record 300 mm x 80 mm Quick Clamp Clamp
- Irwin 300 mm x 73 mm Quick Clamp Clamp
