Bessey 160 mm x 60 mm Track/Table Screw Clamp Clamp
- RS Stock No.:
- 272-6469
- Mfr. Part No.:
- GTR16B6
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 272-6469
- Mfr. Part No.:
- GTR16B6
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Track/Table Screw Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 160mm | |
| Jaw Depth | 60mm | |
| Finish | Galvanised | |
| Material | Steel | |
| Clamping Force | 400lb | |
| Standards/Approvals | No | |
| Series | BESSEY GTR | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Track/Table Screw Clamp | ||
Product Type Clamp | ||
Jaw Opening 160mm | ||
Jaw Depth 60mm | ||
Finish Galvanised | ||
Material Steel | ||
Clamping Force 400lb | ||
Standards/Approvals No | ||
Series BESSEY GTR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bessey all steel table clamp For secure fastening of guide rails from Festool, Protool, Metabo, Makita, Hitachi or Hikoki and for clamping in profiles as well as work tables. It has clamping force up to 1,800 N.
Ergonomically shaped wooden handle
Specially forged fixed arm
Related links
- Bessey 120 mm x 60 mm Track/Table Screw Clamp Clamp
- Bessey 160 mm x 60 mm Clamp Clamp
- Bessey 160 mm x 80 mm F Clamp Clamp
- Bessey 160 mm x 85 mm Quick Clamp Clamp
- Bessey 160 mm x 80 mm Lever Clamp Clamp
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 55 mm x 60 mm Spring Clamp Clamp
