Stanley 200mm x 80mm F Clamp
- RS Stock No.:
- 279-2253
- Mfr. Part No.:
- FMHT0-83245
- Manufacturer:
- Stanley
1 / 1
Subtotal (1 unit)**
€24.75
(exc. VAT)
€30.44
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.75 |
**price indicative
- RS Stock No.:
- 279-2253
- Mfr. Part No.:
- FMHT0-83245
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Type | F Clamp | |
Jaw Opening | 200mm | |
Jaw Depth | 80mm | |
Weight | 1.5kg | |
Select all | ||
---|---|---|
Brand Stanley | ||
Type F Clamp | ||
Jaw Opening 200mm | ||
Jaw Depth 80mm | ||
Weight 1.5kg | ||