Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 829-6183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 160mm | |
| Jaw Depth | 80mm | |
| Finish | Chrome | |
| Height Under Arm | 160mm | |
| Material | Steel | |
| Series | RS PRO | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 160mm | ||
Jaw Depth 80mm | ||
Finish Chrome | ||
Height Under Arm 160mm | ||
Material Steel | ||
Series RS PRO | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Light Clamp
Professional and robust clamp that benefits from drop forged construction with forcefull and quick clamping. The small and light frame makes it the perfect tool for quick and easy clamping jobs.
160 to 200 mm jaw capacities
Quick release handle
Drop forged steel
Easy operation
