Record 55 mm x 50 mm Spring Clamp Clamp
- RS Stock No.:
- 398-6367
- Mfr. Part No.:
- T59200ECD
- Manufacturer:
- Record
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 398-6367
- Mfr. Part No.:
- T59200ECD
- Manufacturer:
- Record
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Record | |
| Product Type | Clamp | |
| Sub Type | Spring Clamp | |
| Jaw Opening | 55mm | |
| Jaw Depth | 50mm | |
| Finish | Blue | |
| Height Under Arm | 50mm | |
| Material | Resin | |
| Standards/Approvals | No | |
| Series | T59200 | |
| Select all | ||
|---|---|---|
Brand Record | ||
Product Type Clamp | ||
Sub Type Spring Clamp | ||
Jaw Opening 55mm | ||
Jaw Depth 50mm | ||
Finish Blue | ||
Height Under Arm 50mm | ||
Material Resin | ||
Standards/Approvals No | ||
Series T59200 | ||
RoHS Status: Exempt
Handi Clamps
One hand operation clamp for left or right hand.
Made from reinforced resin; strong, yet lightweight
Jaws designed to reach around odd shapes. Fitted with non-marking swivel pads
Handles are textured for a non-slip grip
Quick one-hand release trigger for release of workpiece
Related links
- Irwin 50 mm x 50 mm Spring Clamp Clamp
- RS PRO 50 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 50 mm Spring Clamp Clamp
- Bessey 170 mm x 50 mm Spring Clamp Clamp
- Stanley 50 mm x 55 mm Spring Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Bessey 55 mm x 60 mm Spring Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
