RS PRO 300mm x 96mm G Clamp
- RS Stock No.:
- 771-9348
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€69.70
(exc. VAT)
€85.73
(inc. VAT)
64 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €69.70 |
**price indicative
- RS Stock No.:
- 771-9348
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | G Clamp | |
Jaw Opening | 300mm | |
Jaw Depth | 96mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type G Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 96mm | ||