Tesa Transparent film Eco Office Tape 19mm x 33 m
- RS Stock No.:
- 664-928
- Mfr. Part No.:
- 59044-00000-00
- Manufacturer:
- Tesa
Subtotal (8 units, in packs of 8)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.66 | €1.958 |
*price indicative
- RS Stock No.:
- 664-928
- Mfr. Part No.:
- 59044-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Transparent | |
| Product Type | Office Tape | |
| Length | 33m | |
| Thickness | 19mm | |
| Repositionable | No | |
| Width | 19mm | |
| Trade Name | film Eco | |
| Standards/Approvals | UL2809 Certified | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Transparent | ||
Product Type Office Tape | ||
Length 33m | ||
Thickness 19mm | ||
Repositionable No | ||
Width 19mm | ||
Trade Name film Eco | ||
Standards/Approvals UL2809 Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Eco and Crystal Tape is a transparent, eco friendly adhesive tape made from 90% recycled PET bottles, with the roll core also crafted from 100% recycled plastic. This tape offers a strong, tear resistant bond, making it ideal for gluing, packaging, fixing, decorating, or repairing tasks. Its high transparency ensures it remains nearly invisible on most surfaces, and it unwinds silently for a more pleasant user experience.
Top performance adhesive
Tear resistant and maintains its stickiness over time
Silent unwinding
Tape comes off its roll without making a sound
Easy to use
Related links
- Tesa Transparent Tesafilm Eco Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm Standard Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm Invisible Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm Eco Tape Dispenser 19mm x 33 m
- Tesa Transparent Tesafilm crystal clear Tape Dispenser 19mm x 33 m
- Tesa 4646 Transparent Tesa 4646 Masking Tape 50mm x 33 m
- Tesa Transparent Tesafilm Transparent Office Tape 19mm x 66 m
- Tesa Transparent Tesafilm Standard Office Tape 19mm x 66 m
