Jubilee 1 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- RS Stock No.:
- 124-5706
- Mfr. Part No.:
- MB1602
- Manufacturer:
- Jubilee
Subtotal (1 reel of 50 metres)*
€192.85
(exc. VAT)
€237.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €192.85 | €3.857 |
*price indicative
- RS Stock No.:
- 124-5706
- Mfr. Part No.:
- MB1602
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Banding | |
| Number of Pieces | 1 | |
| Number of Sizes | 1 | |
| Material | Stainless Steel | |
| Maximum Inside Diameter | 25mm | |
| Minimum Inside Diameter | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Banding | ||
Number of Pieces 1 | ||
Number of Sizes 1 | ||
Material Stainless Steel | ||
Maximum Inside Diameter 25mm | ||
Minimum Inside Diameter 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Jubilee® Multiband 7mm 304 Stainless Steel Kits
Jubilee® Multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length.
System uses 7 mm wide by 1 mm thick banding
Simply cut to size, insert into housing and tighten
Slotted or hex socket screw options
Fitting instructions supplied
Related links
- Jubilee 1 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 1 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 9 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 11 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 9 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- JCS 1 Piece Stainless Steel Hose Clip Banding
- JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
- JCS 1 Piece 304 Stainless Steel Hose Clip Banding 13 mm
