Jubilee 9 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- RS Stock No.:
- 124-5709
- Mfr. Part No.:
- MB1807
- Manufacturer:
- Jubilee
Subtotal (1 kit)*
€68.64
(exc. VAT)
€84.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €68.64 |
*price indicative
- RS Stock No.:
- 124-5709
- Mfr. Part No.:
- MB1807
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Banding | |
| Number of Pieces | 9 | |
| Number of Sizes | 1 | |
| Material | Stainless Steel | |
| Maximum Inside Diameter | 25mm | |
| Minimum Inside Diameter | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Banding | ||
Number of Pieces 9 | ||
Number of Sizes 1 | ||
Material Stainless Steel | ||
Maximum Inside Diameter 25mm | ||
Minimum Inside Diameter 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Jubilee® 11 mm Pocket Pack – Stainless Steel 304 Grade
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Pocket Pack
The 304 stainless steel, versatile pocket packs are supplied in a handy plastic container, ideal for use in any industrial environment.
Features and Benefits
Cut to required length
MB1807 contains 11 mm wide, 3M length of banding and 8 solid housing/screws
Related links
- Jubilee 9 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 1 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 11 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 1 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- JCS 1 Piece Stainless Steel Hose Clip Banding
- JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
- JCS 1 Piece 304 Stainless Steel Hose Clip Banding 13 mm
- Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16 mm
