Jubilee 143 Piece Stainless Steel P-Clip Kit 9.5 mm 40 mm
- RS Stock No.:
- 144-0642
- Mfr. Part No.:
- HCP143SS316
- Manufacturer:
- Jubilee
Subtotal (1 unit)*
€683.89
(exc. VAT)
€841.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €683.89 |
*price indicative
- RS Stock No.:
- 144-0642
- Mfr. Part No.:
- HCP143SS316
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | P-Clip Kit | |
| Kit Contents | (144) P-Clip | |
| Number of Pieces | 143 | |
| Number of Sizes | 8 | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Maximum Closed Inside Diameter | 40mm | |
| Minimum Closed Inside Diameter | 9.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type P-Clip Kit | ||
Kit Contents (144) P-Clip | ||
Number of Pieces 143 | ||
Number of Sizes 8 | ||
Colour Silver | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Maximum Closed Inside Diameter 40mm | ||
Minimum Closed Inside Diameter 9.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.
The Jubilee Workshop Pack contains 143 of the most popular Jubilee Clips to suit applications from 9.5mm to 40mm in a sturdy plastic container suitable for any tough industrial environment.
Jubilee 143 Piece A4 316 Stainless Steel - Hose & Jubilee Clip Kit
Related links
- Jubilee 22 Piece Mild Steel P-Clip Kit 9.5 mm 50 mm
- Jubilee 143 Piece 304 Stainless Steel Hose Clip Kit
- Jubilee 143 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 110 Piece Stainless Steel P-Clip Kit 5 mm 35 mm
- JCS 104 Piece Stainless Steel P-Clip Kit 5 mm 60 mm
- JCS Hi-Torque 104 Piece Stainless Steel P-Clip Kit 5 mm 60 mm
- Jubilee 110 Piece Mild Steel P-Clip Kit 5 mm 35 mm
- Jubilee 32 Piece Stainless Steel Hose Clip Kit
