Jubilee 32 Piece Stainless Steel Hose Clip Kit
- RS Stock No.:
- 124-5771
- Mfr. Part No.:
- PPSS316
- Manufacturer:
- Jubilee
Subtotal (1 kit)*
€148.94
(exc. VAT)
€183.20
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €148.94 |
*price indicative
- RS Stock No.:
- 124-5771
- Mfr. Part No.:
- PPSS316
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Kit | |
| Number of Pieces | 32 | |
| Number of Sizes | 8 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Kit | ||
Number of Pieces 32 | ||
Number of Sizes 8 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Jubilee® Pocket Pack – Stainless Steel 316 Grade
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. You can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications.
The 32 piece pocket pack of worm drive clips from Jubilee® is made from A4 (316) stainless steel. The handy pack comes in a segmented plastic container and contains adjustable hose clips from 9.5 mm to 40 mm.
The rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
Continuously threaded
Flexible
Easy to adjust
Note
If A4 (316) stainless steel is not what you are looking for, we also do the pocket pack in mild steel and A2 (304) stainless steel.
Related links
- Jubilee 32 Piece Stainless Steel Hose Clip Kit
- Jubilee 32 Piece Zinc Plated Mild Steel Hose Clip Kit
- JCS Hi-Torque 5 Piece Stainless Steel Hose Clip Kit
- HI-GRIP 135 Piece Stainless Steel Hose Clip Kit
- HI-GRIP 76 Piece Stainless Steel Hose Clip Kit
- JCS Hi-Torque 157 Piece Stainless Steel Hose Clip Kit
- Jubilee 54 Piece 304 Stainless Steel Hose Clip Kit
- Jubilee 100 Piece 304 Stainless Steel Hose Clip Kit
