onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 121-6394
- Mfr. Part No.:
- NB3N2304NZDTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €16.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€132.20
(exc. VAT)
€162.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | €1.322 | €132.20 | - |
| 200 - 400 | €1.242 | €124.20 | €16.00 |
| 500 - 900 | €1.087 | €108.70 | €117.50 |
| 1000 + | €1.086 | €108.60 | €236.00 |
*price indicative
- RS Stock No.:
- 121-6394
- Mfr. Part No.:
- NB3N2304NZDTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Maximum Input Frequency | 140 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Height 950 μm | ||
Length 3.1 mm | ||
Maximum Input Frequency 140 MHz | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 4.5 mm | ||
- COO (Country of Origin):
- PH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI1HDG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
