onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 787-6927
- Mfr. Part No.:
- NB3N2304NZDTG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-6927
- Mfr. Part No.:
- NB3N2304NZDTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Maximum Input Frequency | 140 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Height 950 μm | ||
Length 3.1 mm | ||
Maximum Input Frequency 140 MHz | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 4.5 mm | ||
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI1HDG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
