onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 145-3381
- Mfr. Part No.:
- NB3L553DG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3381
- Mfr. Part No.:
- NB3L553DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Input Frequency | 200 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time | 250 ps | |
| Maximum Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.38 V | |
| Mount Type | Surface | |
| Number of Outputs | 4 | |
| Series | NB | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Input Frequency 200 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time 250 ps | ||
Maximum Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.38 V | ||
Mount Type Surface | ||
Number of Outputs 4 | ||
Series NB | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI1HDG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI2DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
